Panduit PN10-8F-L

Panduit PN10-8F-L Fork Terminal, Nylon Insulated, 600V, 12-10AWG, #8 Stud, Yellow, 50Pcs
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN10-8F-L.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+49.06%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity32588
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
TE Connectivity52432-1
PIDG Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 30.96mm Tin Loose
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5)
PanduitPV10-6F-L
Panduit PV10-6F-L Fork Terminal, Vinyl Insul, 600V, 12-10AWG, #6 Stud, Yellow, 50Pcs
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of Panduit PN10-8F-L provided by its distributors.

Panduit PN10-8F-L Fork Terminal, Nylon Insulated, 600V, 12-10AWG, #8 Stud, Yellow, 50Pcs
Fork Terminal nylon insulated 12- 10 AWG 8 stud size standard package.
Terminal, Spade/Fork, #8, Crimp, Yellow; Product Range:Pn Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-8F-L
Fork Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), No. 8 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN