Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52432-1

TE Connectivity Yellow U-Type Terminal, Insulated, PIDG Series, M5 Bolt, 9.53mm W, 2.6-6.6mm²
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52432-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page29 years ago

Farnell

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-11.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity32588
Crimp Terminal, Spade, 4Mm, Yellow; |Te Connectivity Amp 32588
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity52941-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.35mm Tin Tape
Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 27.4mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 52432-1 provided by its distributors.

TE Connectivity Yellow U-Type Terminal, Insulated, PIDG Series, M5 Bolt, 9.53mm W, 2.6-6.6mm²
PIDG Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 30.96mm Tin Loose
CONN SPADE TERM 10-12AWG #10 YEL / Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Product Range:PIDG Series; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulat 29C4297
TERMINAL,PIDG SPR SPD 12-10 10 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52432-1 | Internal Number: 52432-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52432-1 .