Panduit PN10-14R-L

Panduit PN10-14R-L Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 50Pcs
$ 1.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN10-14R-L.

IHS

Datasheet1 page14 years ago

Master Electronics

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.241
$ 0.778
Stock
34,985
60,541
Authorized Distributors
6
6
Gender
-
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Circular
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Yellow
Yellow

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPN10-10R-D
Panduit PN10-10R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 500Pcs
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16" (M8)
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of Panduit PN10-14R-L provided by its distributors.

Panduit PN10-14R-L Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 50Pcs
Ring Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only
Ring Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), 1/4 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN10-14R-L.