Panduit PN10-14F-L

Fork Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only
$ 1.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN10-14F-L.

IHS

Datasheet1 page14 years ago

JRH Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-28.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.291
$ 0.611
Stock
7,687
1,427
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitPV22-6F-CY
FORK TERMINAL, VINYL INSULATED, FUNNEL ENTRY, 26 22 AWG, #6 STUD SIZE
InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire
PanduitPV22-4F-CY
FORK TERMINAL, VINYL INSULATED, FUNNEL ENTRY, 26 - 22 AWG, #4 STUD SIZE
PanduitPV10-10F-E
Fork Terminal vinyl insulated funnel entry 14 10 AWG 10 stud size convenience package.
TE Connectivity2-32588-1
Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin T/R
Avikrimp Spade Tongue Terminal for 10-12 AWG Wire

Descriptions

Descriptions of Panduit PN10-14F-L provided by its distributors.

Fork Terminal, 1/4 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only
Fork Terminal nylon insulated 12- 10 AWG 1/4 stud size standard package.
Terminal, Fork Tongue, M6, 12-10Awg; Product Range:Pn10 Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-14F-L
Fork Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), 1/4 Inch Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation. providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN