Panduit PN10-14F-D

Fork Terminal, Nylon Insulated, 12 - 10 Rohs Compliant: Yes |Panduit PN10-14F-D
$ 0.707
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN10-14F-D.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.707
$ 1.291
Stock
1,445
7,687
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire
Avikrimp Spade Tongue Terminal for 10-12 AWG Wire
Fork Terminal, #10 Stud Size, 10 AWG, Vinyl Insulated, Yellow, Crimp Termination Only, 2000 PK
Spade Tongue Terminal 10-12AWG Copper Yellow 28.4mm Tin Avikrimp™ Bag
Ring Terminal, #10 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 500 PK
PanduitPV22-4F-MY
Fork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #4 stud size | Panduit PV22-4F-MY

Descriptions

Descriptions of Panduit PN10-14F-D provided by its distributors.

Fork Terminal, Nylon Insulated, 12 - 10 Rohs Compliant: Yes |Panduit PN10-14F-D
FORK TERMINAL, NYLON INSULATED, 12- 10 AWG, 1/4 STUD SIZE, BULK PACKAGE.
Fork Terminal 10-12AWG Copper Yellow 28.96mm Tin Box
Terminals Fork Terminal nylon insuld 12 - 10
Fork Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), 1/4 Inch Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation. providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN