Panduit PV22-6F-CY

Fork Terminal, Vinyl Insulated, Funnel Entry, 26 22 AWG, #6 Stud Size
$ 66.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV22-6F-CY.

IHS

Datasheet1 page9 years ago

Farnell

Master Electronics

X-ON

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-07-22
LTD Date2019-07-22

Related Parts

InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire
Avikrimp Spade Tongue Terminal for 10-12 AWG Wire
PanduitPN10-14F-D
Fork Terminal, Nylon Insulated, 12 - 10 Rohs Compliant: Yes |Panduit PN10-14F-D
Fork Terminal, #10 Stud Size, 10 AWG, Vinyl Insulated, Yellow, Crimp Termination Only, 2000 PK
Spade Tongue Terminal 10-12AWG Copper Yellow 28.4mm Tin Avikrimp™ Bag
PanduitPNF10-8F-D
TERMINAL, FORK TONGUE, M4, 10AWG, YEL; P; Product Range:PNF Series; Wire Size AWG Min:12AWG;

Descriptions

Descriptions of Panduit PV22-6F-CY provided by its distributors.

FORK TERMINAL, VINYL INSULATED, FUNNEL ENTRY, 26 22 AWG, #6 STUD SIZE
Fork Terminal 22-26AWG Copper Yellow 19.3mm Tin Bottle
26-22 AWG Vinyl Fork Terminal #6 Stud PK100
Panduit Sales Corp. ForktermVyl2622Awg#6StudPk100
Terminals Fork Term vinyl insuld 26 - 22
CONN SPADE TERM 22-26AWG #6 YEL
Terminal, Fork Tongue, M3.5, 22Awg, Yel; Product Range:Pv Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.5Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV22-6F-CY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV22-6F-CY.