Panduit PN10-10R-L

Panduit PN10-10R-L Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 50Pcs
$ 1.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN10-10R-L.

element14 APAC

Datasheet1 page14 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+72.46%

Alternate Parts

Price @ 1000
$ 1.281
$ 0.239
$ 0.239
Stock
61,387
1,533,295
1,533,295
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Stud
Stud
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-10F-L
Panduit PV10-10F-L Fork Terminal, Vinyl Insul, 600V, 14-10AWG, 10# Stud, Yellow, 50Pcs
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16" (M8)
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of Panduit PN10-10R-L provided by its distributors.

Panduit PN10-10R-L Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 50Pcs
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Nylon; 50 ct.
RING TERMINAL 12 - 10 AWG #10 STUD SIZE NYLON INSULATED, PAN-TERM PN10 SERIES
Ring Terminal Connector, nylon insulated, 12 to 10 AWG, no.10 stud size
TERMINAL, RING TONGUE, M5, 10AWG, YELLOW; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PN Series; Insulator Colour:Yellow; Insulator M
Ring Terminal, Nylon Insulated, 12 - 10 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN10-10R-L.