Panduit PLT2S-C20

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C20.

Master Electronics

Datasheet1 page12 years ago
Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.73%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-C0
Panduit PLT2S-C0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M120
Panduit PLT2S-M120 Cable Tie, UV-Resistant, 7.4"L, Nylon 12, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT2S-C20 provided by its distributors.

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 black standard package.
Panduit PLT2S-C20 Cable Tie, Standard, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:48mm; Cable Tie Type:Standard; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Col
Cable Ties; Longitud Del Cable:188Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:48Mm; Color:Black |Panduit PLT2S-C20
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Black. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN