Panduit PLT2S-C0

Panduit PLT2S-C0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-C0.

Newark

Datasheet192 pages21 years ago
Datasheet1 page21 years ago

Sager Electronics

Burklin Elektronik

TME

HQonline

Inventory History

3 month trend:
+225%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M120
Panduit PLT2S-M120 Cable Tie, UV-Resistant, 7.4"L, Nylon 12, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M109
Panduit PLT2S-M109 Cable Tie, Chemical-Resistant, 7.4"L, PP, Green, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT2S-C0 provided by its distributors.

Panduit PLT2S-C0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
Cable Tie, Pan Ty® Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 188 mm,
Panduit Pan-Ty Weather Resistant 7.4-Inch 50 Lb. Cable Tie - Black - 100 Pack
Panduit Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, standard package.
CABLE TIE, BLK, 188X4.8MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 48mm; Minimum Loop Tensile Strength: 50lb; C
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 188 / Width mm = 4.8 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-C0.