Panduit PLT2S-M30

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M30.

Master Electronics

Datasheet1 page11 years ago
Datasheet192 pages21 years ago

Sager Electronics

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-24.92%

Supply Chain

Country of OriginMalaysia
Introduction Date2022-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2S-M109
Panduit PLT2S-M109 Cable Tie, Chemical-Resistant, 7.4"L, PP, Green, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitBT2S-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604772-0
Cable Tie, 8", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604772-0

Descriptions

Descriptions of Panduit PLT2S-M30 provided by its distributors.

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit PLT2S-M30 Cable Tie, Heat Stabilized, 7.4"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Pan-Ty locking tie, standard cross section, 7.4 (188mm) length, heat stabilized
CABLE TIE, 188MM, NYLON 6.6 HS, BLACK; Cable Tie Material: Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour: Black; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47.8mm; Minimu
Cable Ties; Longitud Del Cable:188Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:47.8Mm; Color:Black |Panduit PLT2S-M30
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-M30.