Panduit PLT2S-M120

Panduit PLT2S-M120 Cable Tie, UV-Resistant, 7.4"L, Nylon 12, Black, 1000Pcs, Pan-Ty Series
$ 0.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M120.

Burklin Elektronik

Datasheet1 page15 years ago
Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.77%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-12-05

Related Parts

PanduitPLT2S-C0
Panduit PLT2S-C0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5S-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT2S-M120 provided by its distributors.

Panduit PLT2S-M120 Cable Tie, UV-Resistant, 7.4"L, Nylon 12, Black, 1000Pcs, Pan-Ty Series
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 12 black bulk package.
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 12, 40 lb Strength, 1000 PK
CABLE TIE, NYLON12, 188X4.8MM,PK1000; Cable Tie Material: Nylon 12 (Polyamide 12); Cable Tie Colour: Black; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable B; Available until stocks are exhausted Alternative available
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Length mm = 188 / Width mm = 4.8 / Thickness mm = 1.3 / Tensile Strength N = 178 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 90 / Releasable = No
Cable Ties; Longitud Del Cable:188Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon (Poliamida); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:48Mm; Color:Black |Panduit PLT2S-M120
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 40 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 12, Black. Nylon 12 material for high moisture. corrosive (zinc chloride and dilute acids) and low temperature indoor or outdoor applications. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-M120.