Panduit PLT2.5S-M0

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 136.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2.5S-M0.

JRH Electronics

Datasheet1 page12 years ago

Farnell

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.30%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-C0
Panduit PLT2S-C0 Cable Tie, UV-Resistant, 7.4"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M120
Panduit PLT2S-M120 Cable Tie, UV-Resistant, 7.4"L, Nylon 12, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLT2.5S-M0 provided by its distributors.

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
CABLE TIE, 249MM, NYLON 6.6, 50LB, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 249mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 63.5mm; Minimum Loop Tensile Streng
Cable Ties; Longitud Del Cable:249Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:63.5Mm; Color:Black |Panduit PLT2.5S-M0
Cable Tie, 9.8 Inches (249 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN