Panduit PLT2.5H-L

Pan-Ty locking tie light-heavy cross section 9.8 (251mm) length nylon 6.6 natural standard package.
$ 38.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2.5H-L.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page12 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2H-TL
Pan-Ty locking tie light-heavy cross section 8.1 (206mm) length nylon 6.6 natural bulk package.
PanduitPLT2.5H-TL
Cable Tie, 9.8L (251mm), Light-Heavy, Nylon, Ntrl, PLT2.5H-TL, PK 250
PanduitPLT4H-L
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, PLT4H-L
ABB ControlTY400-120X
ABB TY400-120X Cable Tie 120lb 14" Ultraviolet Resistant Black All-Nylon, PK500
ABB ControlTY400-120
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.75"L, 120LBS

Descriptions

Descriptions of Panduit PLT2.5H-L provided by its distributors.

Pan-Ty locking tie light-heavy cross section 9.8 (251mm) length nylon 6.6 natural standard package.
CABLE TIE, NATURAL, 251X7.6MM, PK50; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 251mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 64mm; Minimum Loop Tensile Strength: 12
Cable Tie, 9.8 Inches (251 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force.
Cable Ties; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:251Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:64Mm; Cable Tie Type:In-Line; Product Range:-; Accessory Type:Cable Tie; Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT2.5H-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN