ABB Control TY400-120

Cable Tie, Natural Polyamide (nylon 6.6), 14.75"L, 120LBS
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY400-120.

Newark

Datasheet2 pages10 years ago
Datasheet82 pages23 years ago
Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2015-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000
PanduitPLT2H-L
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTY272MX
ABB TY272MX Cable Tie 120lb 9" UV Resistant Black Nylon,SS Locking Device
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY400-120 provided by its distributors.

CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.75"L, 120LBS
ABB Wire and Cable Management Ty-Fast TY400-120 - TY400-120
Cable Ties Standard Locking Polyamide 6.6 Natural
CABLE TIE 120LB 15IN NATURAL NYL
Thomas & Betts 7TAG054360R0282 扎带
RS APAC
Ty-Fast Cable Ties; Cable Tie Length:375mm; Cable Tie Width:7.6mm; Body Material:Polyamide 6.6; Cable Bundle Diameter Min:4.8mm; Cable Bundle Diameter Max:102mm; For Use With:Cable and Wire; Accessory Type:Cable Tie ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG