ABB Control TY400-120X

ABB TY400-120X Cable Tie 120lb 14" Ultraviolet Resistant Black All-Nylon, PK500
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY400-120X.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-61.11%

Supply Chain

Introduction Date2014-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT4H-L
Cable Tie, 14.5 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT3H-L0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6.6, 120 lb Strength
PanduitPLT2H-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000
ABB ControlTY27M
Cable Tie, 13-1/2 in L, 102 mm Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 120 lb Strength
HellermannTytonT120R0H4
HellermannTyton T120R0H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Black, T-Series, 500/Pkg

Descriptions

Descriptions of ABB Control TY400-120X provided by its distributors.

ABB TY400-120X Cable Tie 120lb 14" Ultraviolet Resistant Black All-Nylon, PK500
CABLE TIE, POLYAMIDE, NYLON 6.6, UVRESISTANT, 14.75"L, 120LBS, TY-FAST SERIES
Ty-Fast Cable Ties; Cable Tie Length:14.3"; Cable Tie Width:0.301"; Body Material:Nylon 6.6; Tensile Strength:120lb; Cable Bundle Diameter Max:4"; Color:Black; Pack Quantity:500 ;RoHS Compliant: Yes
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Length mm = 374.6 / Width mm = 7.6 / Thickness mm = 1.9 / Tensile Strength N = 540 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 400-120X