Panduit PLT2.5H-TL

Cable Tie, 9.8L (251mm), Light-Heavy, Nylon, Ntrl, PLT2.5H-TL, PK 250
$ 0.586
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2.5H-TL.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2H-TL
Pan-Ty locking tie light-heavy cross section 8.1 (206mm) length nylon 6.6 natural bulk package.
PanduitPLT2.5H-L
Pan-Ty locking tie light-heavy cross section 9.8 (251mm) length nylon 6.6 natural standard package.
PanduitPLT4H-L
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, PLT4H-L

Descriptions

Descriptions of Panduit PLT2.5H-TL provided by its distributors.

Cable Tie, 9.8L (251mm), Light-Heavy, Nylon, Ntrl, PLT2.5H-TL, PK 250
Cable Ties; Cable Bundle Diameter Max:2.5"t; Body Material:Nylon 6.6; Cable Tie Length:9.8""; Cable Tie Width:0.3""; Tensile Strength:120lb; Color:Natural; Length:9.8"o; Overall Length:9.8" ; Pack Quantity:250 RoHS Compliant: Yes
Cable Tie, 9.8 Inches (251 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN