Panduit PLT1M-C00

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C00.

Farnell

Datasheet1 page12 years ago

Sager Electronics

Electro Sonic

Mouser

X-ON

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Introduction Date2016-11-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitPLT1M-M30
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-C30
Tie Cable; Nylon; Heat-stabilized; 18 lb.; 1 in. Bundle Dia.; Black
PanduitPLT1M-M69
PANDUIT PLT1M-M69Cable Tie, 102x2.5, Nylon 6.6 (Polyamide 6.6), White, 102 mm, 2.5 mm, 22 mm
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit PLT1M-C00 provided by its distributors.

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
Pan-Ty locking tie miniature cross section 3.9 (99mm) length military spec weather resistant nylon 6.6 black standard package.
Cable Ties; Cable Tie Length:99mm; Cable Tie Width:2.5mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:1.5mm; Cable Bundle Diameter Max:22mm
Cable Ties; Longitud Del Cable:99Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:22Mm; Color:Black |Panduit PLT1M-C-00
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Military Specification Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-C-00