Panduit PLT1M-C30

Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C, PLT1M-C30
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C30.

Official Datasheet11 years ago

Inventory History

3 month trend:
+907%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1M-M30
Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C, PLT1M-M30
PanduitPLT1M-M69
PANDUIT PLT1M-M69Cable Tie, 102x2.5, Nylon 6.6 (Polyamide 6.6), White, 102 mm, 2.5 mm, 22 mm
PanduitPLT2M-C0
Panduit PLT2M-C0 Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0

Descriptions

Descriptions of Panduit PLT1M-C30 provided by its distributors.

Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C, PLT1M-C30
CABLE TIE, HEAT ST, 99X2.5MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Minimum Loop Tensile Strength: 18lb;
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-C30.