Panduit PLT1M-M69

PANDUIT PLT1M-M69Cable Tie, 102x2.5, Nylon 6.6 (Polyamide 6.6), White, 102 mm, 2.5 mm, 22 mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M69.

Master Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

element14 APAC

Jameco (USA)

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+16.83%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1M-M30
Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C, PLT1M-M30
PanduitPLT2M-M69
Cable Tie, 8 in L, 2 in Max Bundle Dia., White, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-C30
Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C, PLT1M-C30

Descriptions

Descriptions of Panduit PLT1M-M69 provided by its distributors.

PANDUIT PLT1M-M69Cable Tie, 102x2.5, Nylon 6.6 (Polyamide 6.6), White, 102 mm, 2.5 mm, 22 mm
Pan-Ty locking tie miniature cross section 3.9 (99mm) length flame retardant nylon 6.6 ivory.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., White, Nylon 6/6, 18 lb Strength, 1000 PK
CABLE TIE, FL RET, 102X2.5MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: White; Cable Tie Length: 102mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Minimum Loop Tensile Strength: 18l
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Flame Retardant Nylon 6.6, Ivory. Flammability rating of V-0. Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-M-69
  • PLT1M-M69.