Panduit PLT1M-M30

Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C, PLT1M-M30
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M30.

Master Electronics

Datasheet1 page11 years ago
Datasheet192 pages21 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.21%

Supply Chain

Country of OriginMalaysia
Introduction Date2022-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5M-M0
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable tie, PA, (L x W) 142 x 2.5 mm, bundle-Ø 1.5 to 32 mm, black, -60 to 115 °C, PLT1.5M-M30
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0

Descriptions

Descriptions of Panduit PLT1M-M30 provided by its distributors.

Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C, PLT1M-M30
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
CABLE TIES, 3.9IN L, NYLON, STRENGTH 18 LBS, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Cable Tie Type: Miniature 94F2839
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-M-30
  • PLT1M-M30.