Panduit PLT1.5I-M69

Cable Tie, 6 in L, 1.38 in Max Bundle Dia., White, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-M69.

Sager Electronics

Datasheet1 page14 years ago
Datasheet6 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Mouser

Inventory History

3 month trend:
+91.91%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitPLT2I-M69
Cable Tie, Intermediate, Nylon 6.6 (Polyamide 6.6), Ivory, 203 mm, 3.6 mm, 51 mm, 40 lb
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity1-603227-9
Cable Ties Cable Tie Nat 6 100/Pack |Amp Te Connectivity 1-603227-9
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLT1.5I-M69 provided by its distributors.

Cable Tie, 6 in L, 1.38 in Max Bundle Dia., White, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Tie, Fl Ret, 142X3.6Mm, Pk1000; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:White; Cable Tie Length:142Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:35Mm; Minimum Loop Tensile Strength:40Lb; Cable Tie Rohs Compliant: Yes |Panduit PLT1.5I-M69
Cable Tie Material = Polyamide / Cable Tie Colour = Ivory / Length mm = 142 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 178 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Releasable = No
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Flame Retardant Nylon 6.6, Ivory. Flammability rating of V-0. Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN