Panduit PLT1.5I-M120

Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 12 black.
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-M120.

Burklin Elektronik

Datasheet1 page15 years ago
Datasheet2 pages0 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.79%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

PanduitPLT2I-M30
Panduit PLT2I-M30 Cable Tie, Heat Stabilized, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-C0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
PanduitPLT2I-C0
Panduit PLT2I-C0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, black
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity / AMP1-608687-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit PLT1.5I-M120 provided by its distributors.

Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 12 black.
CABLE TIE, NYLON12, 142X3.6MM,PK1000; Cable Tie Material: Nylon 12 (Polyamide 12); Cable Tie Colour: Black; Cable Tie Length: 142mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 35mm; Minimum Loop Tensile Strength: 25lb;
Cable Ties; Longitud Del Cable:142Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 12 (Poliamida 12); Tensión De Rotura N/M²:111N/M²; Tensión De Rotura, Libras:25Lb; Diametro Max Del Conjunto De Cables:35Mm; Color:Black |Panduit PLT1.5I-M120
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate, 25 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 12, Black. Nylon 12 material for high moisture, corrosive (zinc chloride and dilute acids) and low temperature indoor or outdoor applications. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN