What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PLT2I-M30

Panduit PLT2I-M30 Cable Tie, Heat Stabilized, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-M30.

Master Electronics

Datasheet1 page10 years ago
Datasheet192 pages21 years ago

Newark

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.01%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Panduit PLT1.5I-M30 Cable Tie, Heat-Stabilized, 5.6"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cbl Tie Amp - Te Connectivity 2-603227-0; |Amp Te Connectivity 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Amp Te Connectivity 1-603227-0
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Amp Te Connectivity 1-608687-0

Descriptions

Descriptions of Panduit PLT2I-M30 provided by its distributors.

Panduit PLT2I-M30 Cable Tie, Heat Stabilized, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Tie, 203Mm, Nylon 6.6 Hs, Black; Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised); Cable Tie Colour:Black; Cable Tie Length:203Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:51Mm; Minimum Loop Tensile Rohs Compliant: Yes |Panduit PLT2I-M30
Cable Tie, 8.0 Inches (203 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-2I-M-30