Panduit PLT1.5I-C0

Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-C0.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page10 years ago

Burklin Elektronik

Master Electronics

HQonline

Herman ProAV

Inventory History

3 month trend:
-27.63%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Black, Polypropylene, 18 lb Strength, 1000 PK
Panduit PLT1.5I-M30 Cable Tie, Heat-Stabilized, 5.6"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604751-0

Descriptions

Descriptions of Panduit PLT1.5I-C0 provided by its distributors.

Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
Panduit Cable Tie, 5.6"L (142mm), Intermediate, Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, weather resistant nylon 6.6, black, standard package.
CABLE TIE, BLK, 142X3.6MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 142mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 35mm; Minimum Loop Tensile Strength: 40lb; C
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 142 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 178 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties; Longitud Del Cable:142Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/Mm²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:35Mm; Color:Black |Panduit PLT1.5I-C0
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1.5I-C0.