Panduit PLT2I-C0

Panduit PLT2I-C0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Mouser

Herman ProAV

Master Electronics

TME

Inventory History

3 month trend:
+149%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1.5I-C0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Black, Polypropylene, 18 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0
TE Connectivity1-604751-0
Cbl Tie Amp - Te Connectivity 1-604751-0; |Te Connectivity Amp 1-604751-0

Descriptions

Descriptions of Panduit PLT2I-C0 provided by its distributors.

Panduit PLT2I-C0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
Panduit Pan-Ty Weather Resistant 8-Inch 40 Lb. Cable Tie - Black - 100 Pack
CABLE TIE, BLK, 203X3.6MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 203mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 40lb; C
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 203 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 178 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 8.0 Inches (203 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT 2I-C0
  • PLT2I-C0.