Panduit PLT1.5I-C2

Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 red standard package.
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-C2.

Master Electronics

Datasheet192 pages21 years ago

HQonline

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M2
Cable Tie, 8 in L, 2 in Max Bundle Dia., Red, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
TE Connectivity1-603227-9
Cable Ties Cable Tie Nat 6 100/Pack |Amp Te Connectivity 1-603227-9
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLT1.5I-C2 provided by its distributors.

Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 red standard package.
Pan-Ty Cable Tie, Locking, 5.6", Intermediate, Nylon 6.6, Red Rohs Compliant: Yes |Panduit PLT1.5I-C2
Cable Accessories Locking Cable Tie Nylon 6.6 Natural
Tie Cable; Nylon; 40 lb.; 1.5 in. Bundle Dia.; Red
5-39/64" L, 9/64" W, Red Nylon Cable Tie, PK 100
Cable Ties Cable Tie 5.6L (142m m) Intermediate
CABLE TIE, 5.6 (142MM) LENGTH, NYLON 6.6,RED
Cable Ties, Standard Locking Nylon 6/6 Red 35mm 178N
Panduit Sales Corp CabletieInterm56InNylRdPk100
CBL TIE LOCKING RED 40LB 5.60"
CBL TIE LOCKING RED 40LBS 5.6"
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Red. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN