Panduit PLB2S-C0

Cable Tie, 8 in L, 1.80 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.567
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLB2S-C0.

Sager Electronics

Datasheet1 page14 years ago
Datasheet6 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.30%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1S-M30
Pan-Ty locking tie standard cross section 4.8 (122mm) length heat stabilized nylon 6.6 black.
PanduitPLB3S-M0
Panduit PLB3S-M0 Cable Tie, Double Loop, UV-Resistant, Nylon 6/6, 11.8"L, Black, 1000/Pack
Panduit PLC2S-S10-M0 Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
ABB ControlTY28MX
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 50 lb Strength

Descriptions

Descriptions of Panduit PLB2S-C0 provided by its distributors.

Cable Tie, 8 in L, 1.80 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
Pan-Ty double loop cable tie standard cross section 7.6 (193mm) length weather resistant nylon 6.6 black standard package.
CABLE TIE, 193MM, NYLON 6.6, 50LB; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:193mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:45.7mm; Cable Tie Type:Dual Lock; Product Range:Pan-Ty Series RoHS Compliant: Yes
Double Loop Tie. 7.6 Inches (193 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. A fast and economical method to secure and separate two bundles. Reduces part number inventory. Single part covers multiple bundle sizes. Installs easily by hand. Second loop can be installed with Panduit cable tie installation tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN