Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLB3S-M0

Panduit PLB3S-M0 Cable Tie, Double Loop, UV-Resistant, Nylon 6/6, 11.8"L, Black, 1000/Pack
$ 0.418
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLB3S-M0.

Sager Electronics

Datasheet192 pages21 years ago
Datasheet6 pages8 years ago

TME

Inventory History

3 month trend:
-31.42%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1S-M30
Pan-Ty locking tie standard cross section 4.8 (122mm) length heat stabilized nylon 6.6 black.
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 8-1/2 in L, 1.97 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PLB3S-M0 provided by its distributors.

Panduit PLB3S-M0 Cable Tie, Double Loop, UV-Resistant, Nylon 6/6, 11.8"L, Black, 1000/Pack
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Accessories Multiple Loop Cable Tie Weather Resistant Nylon 6.6 Black Bulk
CABLE TIE, BLACK, WEATHER RESIS NYLON 6.6, APPROX LNG 300MM, MIN OP TEMP -60C
Double Loop, 4.8Mm X 300Mm, 50Lb, Black; Cable Tie Material:Nylon 6.6 Uv Resistant (Polyamide 6.6 Uv Resistant); Cable Tie Colour:Black; Cable Tie Length:300Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:76.2Mm; Minimum Loop Rohs Compliant: Yes |Panduit PLB3S-M0
Double Loop Tie. 11.8 Inches (300 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. A fast and economical method to secure and separate two bundles. Reduces part number inventory. Single part covers multiple bundle sizes. Installs easily by hand. Second loop can be installed with Panduit cable tie installation tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN