Descriptions of ABB Control TY28MX provided by its distributors.
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 50 lb Strength
Thomas & Betts TY28MX Cable Tie 50lb 14 Inch Ultraviolet Resistant - 1000 Pack
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:14.2"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:4.00"; Color:Black ;RoHS Compliant: Yes
Cable Tie Material = Polyamide 6.6 HSW / Cable Tie Colour = Black / Length mm = 361 / Width mm = 4.7 / Thickness mm = 1.4 / Tensile Strength N = 220 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Releasable = No
Thomas & Betts TY28MX Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.
CABLE TIE, TY-RAP, BLK, 360MM; Cable Tie Length:360mm; Cable Tie Width:4.8mm; Cable Tie Material:PA 66 (Polyamide); Cable Tie Colour:Black; Tensile Strength N/m²:220N/mm²; Cable Bundle Diameter Min:102mm; Cable Bundle Diameter Max:3.5mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:PA 66 (Polyamide); Cable Diameter Max:102mm; Cable Diameter Min:3.5mm; Colour:Black; External Length / Height:360mm; External Width:4.8mm; Material:Polyamide 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:220N/mm²
Thomas & Betts TY28MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY28MX. Ty-Rap Cable Tie, High Performance Standard, 14.2 in Length, 0.19 in Width, 0.055 in Thickness, 0.138 to 4.01 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile Strength, -76 to 221 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY28MX CABLE TIE 50LB 14.2IN UV BLACK NYLO BULK. Catalog Description: High Performance Cable Tie, Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Black Color Nylon 6.6, Length of 361mm (14.2 Inches) for Bundle Diameter up to 102mm (4.02 Inches), Width of 4.83mm (0.19 Inches), Tensile Strength Rating of 222.4 Newtons (50 Pounds), Operating Temperature of -60 Degrees Celsius (-76 F) to 105 Degrees Celsius (221 F), Bulk Pack..