Panduit PLT1S-M30

Pan-Ty locking tie standard cross section 4.8 (122mm) length heat stabilized nylon 6.6 black.
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1S-M30.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

Burklin Elektronik

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-58.58%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitBT2S-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M30
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604751-0
Cbl Tie Amp - Te Connectivity 1-604751-0; |Te Connectivity Amp 1-604751-0

Descriptions

Descriptions of Panduit PLT1S-M30 provided by its distributors.

Pan-Ty locking tie standard cross section 4.8 (122mm) length heat stabilized nylon 6.6 black.
Cable Tie, 5 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
CABLE TIE, 122MM, NYLON 6.6 HS, BLACK; Cable Tie Material: Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour: Black; Cable Tie Length: 122mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 25mm; Minimum
Cable Ties; Longitud Del Cable:122Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:25Mm; Color:Black |Panduit PLT1S-M30
Cable Tie, 4.8 Inches (122 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN