Panduit PCV-3PHAY

Voltage Marker, Vinyl, Three Phase, 9" / Cg Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
Fly-Wing TechnologyPCV-3PHAY127
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-3PHAY.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCV-4160AY
Voltage Marker Card 4160 Volts 2.25 in. H x 9.00 in. L Marker Black Legend Orange Background
PanduitPCV-600AY
Voltage Marker Legend: 600 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
PanduitPCV-240AY
Voltage Marker Legend: 240 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background

Descriptions

Descriptions of Panduit PCV-3PHAY provided by its distributors.

Voltage Marker, Vinyl, Three Phase, 9" / Cg Rohs Compliant: Yes
VOLTAGE MARKER, 9.0 W X 2.25 H, 'THREE PHASE' (LEGEND), VI
Cable Accessories Voltage Marker Vinyl Black/Orange
Voltage Marker Vinyl 'THREE PHASE' 9
Wire Labels & Markers Voltage MKR Vinyl THREE PHASE' 9
WIRE MARKER ADH 228.6X57.2MM 5PC
Cable Markers Pre-Marked Adhesive Vinyl Orange
Vinyl Voltage Marker, Legend is THREE PHASE, 9.00 Inches Wide x 2.25 Inches High, for Conduit/Pipe Outside Diameter of 3.00 Inches and Over, 1 Marker Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV3PHAY