Panduit PCV-240AY

Voltage Marker Legend: 240 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
$ 3.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-240AY.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitPCV-4160AY
Voltage Marker Card 4160 Volts 2.25 in. H x 9.00 in. L Marker Black Legend Orange Background
PanduitPCV-600AY
Voltage Marker Legend: 600 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
PanduitPCV-120AY
Voltage Marker,Vinyl,120 Volts,PK5, Vinyl, 2 1/4 in H x 9 in W, Black, Orange, Rectangle, 5 PK

Descriptions

Descriptions of Panduit PCV-240AY provided by its distributors.

Voltage Marker Legend: 240 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
Voltage Marker, Vinyl, 240 Volts, 9"wx Rohs Compliant: Yes |Panduit PCV-240AY
VOLTAGE MARKER, VINYL, '240 VOLTS', 9"WX2.25"H, 1/CARD, 5 CARDS/PK, BL/OR
Cable Accessories Voltage Marker Vinyl Black/Orange
Wire Labels & Markers Voltage MKR Vinyl 240 VOLTS' 9Wx
Panduit Sales Corp Voltage MrkrVylft240 VoltsftBl/OrPk5
WIRE MARKER ADH 228.6X57.2MM 5PC
Cable Markers Pre-Marked Adhesive Vinyl Orange
Vinyl Voltage Marker, Legend is 240 VOLTS, 9.00 Inches Wide x 2.25 Inches High, for Conduit/Pipe Outside Diameter of 3.00 Inches and Over, 1 Marker Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV240AY