Panduit PCV-600AY

Voltage Marker Legend: 600 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
$ 3.122
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-600AY.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCV-4160AY
Voltage Marker Card 4160 Volts 2.25 in. H x 9.00 in. L Marker Black Legend Orange Background
PanduitPCV-240AY
Voltage Marker Legend: 240 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
Voltage Marker, Vinyl, 277/480 Volts, Rohs Compliant: Yes |Panduit PCV-277/480AY

Descriptions

Descriptions of Panduit PCV-600AY provided by its distributors.

Voltage Marker Legend: 600 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
Voltage Marker, Vinyl, 600 Volts, 9"wx Rohs Compliant: Yes |Panduit PCV-600AY
Vinyl Voltage Marker, Legend is 600 VOLTS, 9.00 Inches Wide x 2.25 Inches High, for Conduit/Pipe Outside Diameter of 3.00 Inches and Over, 1 Marker Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV600AY