Panduit PCV-4160AY

Voltage Marker Card 4160 Volts 2.25 in. H x 9.00 in. L Marker Black Legend Orange Background
$ 3.284
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-4160AY.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCV-600AY
Voltage Marker Legend: 600 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
PanduitPCV-240AY
Voltage Marker Legend: 240 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
PanduitPCV-120AY
Voltage Marker,Vinyl,120 Volts,PK5, Vinyl, 2 1/4 in H x 9 in W, Black, Orange, Rectangle, 5 PK

Descriptions

Descriptions of Panduit PCV-4160AY provided by its distributors.

Voltage Marker Card 4160 Volts 2.25 in. H x 9.00 in. L Marker Black Legend Orange Background
Voltage Marker, Vinyl, 4160 Volts, 9"w Rohs Compliant: Yes |Panduit PCV-4160AY
Vinyl Voltage Marker, Legend is 4160 VOLTS, 9.00 Inches Wide x 2.25 Inches High, for Conduit/Pipe Outside Diameter of 3.00 Inches and Over, 1 Marker Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV4160AY