Panduit PCV-12470AY

Voltage Marker Legend: 12470 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-12470AY.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitPCV-4160AY
Voltage Marker, Vinyl, 4160 Volts, 9"w Rohs Compliant: Yes |Panduit PCV-4160AY
PanduitPCV-600AY
Voltage Marker, Vinyl, 600 Volts, 9"wx Rohs Compliant: Yes |Panduit PCV-600AY
PanduitPCV-240AY
Voltage Marker Legend: 240 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background

Descriptions

Descriptions of Panduit PCV-12470AY provided by its distributors.

Voltage Marker Legend: 12470 Volts 2.25 in. H x 9.00 in. L Marker Black on Orange Background
Voltage Marker, Vinyl, 12470 Volts, 9" Rohs Compliant: Yes |Panduit PCV-12470AY
VOLTAGE MARKER, VINYL, '12470 VOLTS', 9"WX2.25"H, 1/CARD, 5 CARDS/PK, BL/OR
Cable Accessories Voltage Marker Vinyl Black/Orange Bag
Panduit Sales Corp Volt MrkerVnyl ft12470 VoltsftBl/OrPk5
Voltage Marker Vinyl '12470 VOLTS' 9
Wire Labels & Markers Voltage MKR Vinyl 12470 VOLTS' 9
WIRE MARKER ADH 228.6X57.2MM 5PC
Volt Mrkr,Vyl ft12470 Volts ft,Bl/or,PK5
Vinyl Voltage Marker, Legend is 12470 VOLTS, 9.00 Inches Wide x 2.25 Inches High, for Conduit/Pipe Outside Diameter of 3.00 Inches and Over, 1 Marker Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV12470AY