Panduit PCSH-B-CR

Panduit PCSH-B-CR Custom-Length Cushion Sleeve, C-Shape Channel, Black Neoprene, .47"Wx100'L
$ 292.503
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSH-B-CR.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page25 years ago

Newark

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+68.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitPLT5H-L0
Panduit PLT5H-L0 Cable Tie, Locking, General App, 17.7" L, Nylon 6/6, Black, 50/Pack
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack

Descriptions

Descriptions of Panduit PCSH-B-CR provided by its distributors.

Panduit PCSH-B-CR Custom-Length Cushion Sleeve, C-Shape Channel, Black Neoprene, .47"Wx100'L
Cushion Sleeving, Polychloroprene, Black; Sleeving/Tubing Type:Protective; Sleeving Material:Polychloroprene; Sleeving Colour:Black; Internal Diameter:-; Length - Metric:30.5M; Length - Imperial:100Ft; Product Range:Pcs Series; Rohs Compliant: Yes |Panduit PCSH-B-CR
The cushion sleeving is for use with heavy cross-section ties a custom-length banding system or a mild steel strapping C-shaped channel design. The sleeving is .47 (11.9mm) wide and 100 (30.5m) long. It is black and made of neoprene and it is sold i
Cushion Sleeving, For Use With Light Heavy And Heavy Cross Section Metal Ties and Strapping, 100 Feet (30.5 Meters) Length x 0.47 Inch (11.9 mm) Width. Operating temperature range -40 degrees Fahrenheit to 200 degrees Fahrenheit (-40 degrees Celsius to 93 degrees Celsius). Supplied in 100 foot (30.5 m) reels, shaped channel design available in types PCSS-B-CR and PCSH-B-CR cushion sleeve. U shaped channel design available in type PCSSH-B-CR cushion sleeve. Material is Black Neoprene. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN