Panduit PLT5H-L0

Panduit PLT5H-L0 Cable Tie, Locking, General App, 17.7" L, Nylon 6/6, Black, 50/Pack
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT5H-L0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-19.47%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT5H-L
Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural standard package.
PanduitPLT5H-C0
Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack
PanduitPLT5H-C30
Panduit PLT5H-C30 Cable Tie, Locking, Heat Stabilized, 17.7" L, Nylon 6/6, Black, 100/Pack

Descriptions

Descriptions of Panduit PLT5H-L0 provided by its distributors.

Panduit PLT5H-L0 Cable Tie, Locking, General App, 17.7" L, Nylon 6/6, Black, 50/Pack
Cable Tie, 18 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 50 PK
CABLE TIE, BLK, WR, 450X8.9MM, PK50; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 450mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 127mm; Minimum Loop Tensile Strength: 175
Factory Standard Pack = 50: Cable Tie, 17.7 Inches (450 mm) Length, Heavy, 175 Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN