Panduit PCM-ORN

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: No Printing
$ 2.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-ORN.

element14 APAC

Datasheet2 pages13 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.68%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCV-220BY
VOLTAGE MARKER, VINYL, '220 VOLTS', 4.50"WX1.13"H, 4/CARD, 5 CARDS/PK, BL/OR
PanduitPCV-208BY
Voltage marker 4.5 W x 1.13 H 208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
Voltage marker 4.5 W x 1.13 H 120/208 Volts (legend) vinyl black/orange 4/card 5 cards/package.

Descriptions

Descriptions of Panduit PCM-ORN provided by its distributors.

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: No Printing
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1 mm) Length. Solid Orange. Wire Marker Card. Vinyl Cloth. Orange. Each marker on card has the same color background with no legend.
ADHESIVE LABEL; Marker Type:Pre Printed; Legend:-; Marker Dimensions:6.4mm x 38.1mm; Marker Material:Vinyl Cloth; Legend Colour:-; Marker Colour:Orange; Product Range:-; Accessory Type:Wire Marker Card; For Use With:Cable & Wire
Adhesive Label; Tipo De Marcador:Pre Printed; Marcador, Dimensiones:6.4Mm X 38.1Mm; Material Del Marcador:Vinyl Cloth; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:Orange; Altura:38.1Mm; Color De Fondo:Naranja |Panduit PCM-ORN

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN