Panduit PCV-220BY

Voltage Marker, Vinyl, '220 Volts', 4.50"WX1.13"H, 4/CARD, 5 Cards/pk, Bl/or
$ 11.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCV-220BY.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCosta Rica

Related Parts

Voltage marker 4.5 W x 1.13 H 120/208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
PanduitPCV-208BY
Voltage marker 4.5 W x 1.13 H 208 Volts (legend) vinyl black/orange 4/card 5 cards/package.
PanduitPCV-115BY
Voltage Marker Legend: 115 Volts 1.13 in. H x 4.50 in. L Marker Black on Orange Background

Descriptions

Descriptions of Panduit PCV-220BY provided by its distributors.

VOLTAGE MARKER, VINYL, '220 VOLTS', 4.50"WX1.13"H, 4/CARD, 5 CARDS/PK, BL/OR
Pre-Printed Voltage Marker Card; Marker Type:pre Printed; Legend:220 Volts; Marker Dimensions:28.702Mm X 114.3Mm; Marker Material:vinyl; Legend Colour:black; Marker Colour:orange; Accessory Type:marker Card; External Height:1.13" Rohs Compliant: Yes
Vinyl Voltage Marker, Legend is 220 VOLTS, 4.50 Inches Wide x 1.13 Inches High, for Conduit/Pipe Outside Diameter of 1.13 to 3.00 Inches, 4 Markers Per Card, 5 Cards Per Package, Color of Legend/Background is Black/Orange. Pressure Sensitive Adhesive is durable, intended for indoor marking.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV220BY