Panduit PCM-1-18

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 1 thru 18
$ 2.281
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-1-18.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPCM-1
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-6
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 6
PanduitPCM-3
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package

Descriptions

Descriptions of Panduit PCM-1-18 provided by its distributors.

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 1 thru 18
Wire Marker Card, Vinyl Cloth, '1-18' Rohs Compliant: Yes |Panduit PCM-1-18
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1) Length. 1-18 Legend Only (Legends 6 and 9 have a line under the number). Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN