Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCM-1

StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
$ 2.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-1.

Master Electronics

Datasheet3 pages15 years ago
Datasheet2 pages21 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-69.81%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-6
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 6
PanduitPCM-5
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package

Descriptions

Descriptions of Panduit PCM-1 provided by its distributors.

StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 1
Cable Accessories Wire Marker Card Vinyl Black/White
Pre-Printed WM Card, Vinyl Cloth, 0.25in W x 1.50in L, 1 legend only
Wire Labels & Markers 1.5 VINYL CLOTH #1 1 STRIP OF 36 LABELS
Wire Marker Products 1.5 VINYL CLOTH #1
PANDUIT SOLID NUMBER WIRE MARKER CARD 36 MA
Panduit Sales Corp Pre-PrintedWm25inWx15inL1LgndPk25
1.50 INCH LENGTH VINYL CLOTH 25 CARDS PER PACKAGE
Cable Markers Pre-Marked Vinyl Cloth White
WIRE MARKR CARD 6.4MMX38.1MM WHT
PRE-PRINTED WIRE MARKER CARDS; Marker Ty; PRE-PRINTED WIRE MARKER CARDS; Marker Type: Pre Printed; Legend: 1; Marker Dimensions: 6.4mm x 38.1mm; Marker Material: Vinyl Cloth; Legend Colour: Black; Marker Colour: White; Product

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1