Panduit PCM-6

Cable Accessories Wire Marker Card Vinyl Black/White
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-6.

Master Electronics

Datasheet3 pages15 years ago
Datasheet2 pages21 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+119%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPCM-4
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-1
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-5
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package

Descriptions

Descriptions of Panduit PCM-6 provided by its distributors.

Cable Accessories Wire Marker Card Vinyl Black/White
Pre-Printed WM Card, Vinyl Cloth, 0.25in W x 1.50in L, 6 legend only
Wire Marker Products 1.5 VINYL CLOTH #6
PANDUIT SOLID NUMBER WIRE MARKER CARD 36 MARK
WIRE MARKER CARD; Marker Type: Pre Printed; Legend: 6; Marker Dimensions: 6.4mm x 38.1mm; Marker Material: Vinyl Cloth; Legend Colour: Black; Marker Colour: White; Product Range: -; Accessory Type: Wire Marker
Wire Marker Card,.25" x 1.5",6,PK25
StrongHold PCM-6 Wire Marker Card
Panduit Sales Corp Pre-PrintedWm25inWx15inL6LgndPk25
Cable Markers, Pre-Marked, Vinyl, Cloth, White
1.50 INCH LENGTH VINYL CLOTH 25 CARDS PER PACKAGE
Wire Labels & Markers 1.5 VINYL CLOTH #6
WIRE MARKR CARD 6.4MMX38.1MM WHT
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.25 Inch Width (6.35 mm) x 1.50 Inches (38.1) Length. 6 Legend Only (Legend 6 has a line under the number). Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM6