Panduit PCM-3

StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
$ 2.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-3.

JRH Electronics

Datasheet2 pages21 years ago

Sager Electronics

X-ON

Newark

Inventory History

3 month trend:
-9.18%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPCM-10
Cable Accessories Wire Marker Card Vinyl Black/White
PanduitPCM-2
StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
PanduitPCM-A
Cable Accessories Wire Marker Card Vinyl Cloth Black/White

Descriptions

Descriptions of Panduit PCM-3 provided by its distributors.

StrongHold Pre-Printed Wire Marker Cards, Outdoor, 36Markers/Card, 25Cards/Package
Cable Accessories Wire Marker Card Vinyl Black/White
Pre-Printed WM Card, Vinyl Cloth, 0.25in W x 1.50in L, 3 legend only
PANDUIT SOLID NUMBER WIRE MARKER CARD 36 MARK
Wire Marker Card,.25" x 1.5",3,PK25
Wire Marker Products 1.5 VINYL #3
Panduit Sales Corp Pre-PrintedWm25inWx15inL3LgndPk25
Cable Markers Pre-Marked Vinyl Cloth White
Wire Labels & Markers 1.5 VINYL #3
WIRE MARKR CARD 6.4MMX38.1MM WHT
Wire Marker Card; Accessory Type:Wire Marker Card; For Use With:Cable & Wire; Marker Type:Pre Marked; Marker Material:Vinyl Cloth; Legend:3; Legend Color:Black; Marker Color:White; Background Color:White; Height:38.1mm

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM3