Panduit P4-38R-E

Ring Terminal, 3/8 in Stud Size, 4 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P4-38R-E.

IHS

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.83%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity33115
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity160075
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M10 SIZE, 4 AWG
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
PanduitP4-56R-T
Ring Terminal, 5/16 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP4-14R-T
Ring Terminal, 1/4 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Panduit P4-38R-E provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring terminal large wire 4 AWG 3/8 stud size non-insulated standard package.
Terminal, Ring Tongue, 3/8", 4Awg; Stud Size - Metric:-; Stud Size - Imperial:3/8"; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P4-38R-E
Ring Terminal, Large Wire, Non-Insulated, 4 American Wire Gauge (AWG), 3/8 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN