TE Connectivity 33115

Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
$ 1.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33115.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
-50.13%

CAD Models

Download TE Connectivity 33115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
TE Connectivity35668
Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece
TE Connectivity35669
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M16 STUD SIZE,4 AWG
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton

Descriptions

Descriptions of TE Connectivity 33115 provided by its distributors.

Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M8 (5/16)bolt, 8.33mmInner ring diameter, Maximum wire gauge26.7mm²
Terminal, Ring Tongue, 5/16", 4Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:4Awg; Conductor Area Csa:21Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33115.
TERMINAL,SOLIS R 4 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 4 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: M8 5/16 Ring Tongue 4 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminals & Spade Terminal | Part Number: 33115 | Internal Number: 33115 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33115.