Panduit P18-14R-C

Ring Terminal, 1/4 in Stud Size, 18 AWG, 2, 000 V, Bare Insulated, Bare, 100 PK
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-14R-C.

IHS

Datasheet1 page14 years ago

Farnell

Sager Electronics

DigiKey

Future Electronics

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP18-8R-C
Ring Terminal, #8 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
TE Connectivity323219
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose

Descriptions

Descriptions of Panduit P18-14R-C provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 18 AWG, 2,000 V, Bare Insulated, Bare, 100 PK
Ring Tongue Terminal 16-22AWG 23.1mm 11.7mm Tin - Bulk (Alt: P18-14R-C)
TERMINAL, RING TONGUE, 1.4IN, CRIMP; Con; TERMINAL, RING TONGUE, 1.4IN, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1.4"; Wire Size (AWG):16; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
Terminal, Ring Tongue, 1.4In, Crimp; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Product Range:Pan-Term Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P18-14R-C
Ring Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), 1/4 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN