Panduit P14-12R-L

Ring Terminal, 1/2 in Stud Size, 14 AWG, 2, 000 V, Bare Insulated, Bare, 50 PK
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-12R-L.

Master Electronics

Datasheet1 page14 years ago

ODG (Origin Data Global)

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+86.64%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP14-10R-C
Panduit P14-10R-C Ring Terminal, Non-Insulated, 2000V, 18-14AWG, 10 Stud, 100Pcs
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity60625-1
CONN RING OVAL 14-18AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 14-18 AWG Crimp
6.00mm Tab Wire-to-Wire Terminal Female Two-Piece Type Wire Range AVS
TE Connectivity / AMP8-324955-1
Ring Tongue Terminal 14-16AWG Copper 14.99mm Tin Loose
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of Panduit P14-12R-L provided by its distributors.

Ring Terminal, 1/2 in Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
Ring Terminal 18 14 AWG 1/2 stud size non-insulated 50 pc. package quantity.
Terminal, Ring Tongue, M12, 14Awg; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-12R-L
Ring Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), 1/2 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN