Panduit P10-38R-D

Ring Terminal, 3/8 in Stud Size, 10 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-38R-D.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

Master Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+22.72%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP14-14R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 1/4" Stud; Non-Insulated; 1000 ct.

Descriptions

Descriptions of Panduit P10-38R-D provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal 14 10 AWG 3/8 stud size non-insulated bulk package.
Ring Tongue Terminal 10-12AWG 26.7mm 14.7mm Tin Bulk
Panduit Sales Corp RingNon-Insul12-10Awg3/8In StudPk500
Pan-Term P10-38R-D Ring Terminal
Uninsulated Terminals NON-INSL.RING 12-10 3/8
TERMINAL, RING TONGUE, M10, 10AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated 14AC0855
Ring Terminal, Non-Insulated, 14 - 10 American Wire Gauge (AWG), 3/8 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P10-38R-D.