Panduit NK688MBL

Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
$ 9.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK688MBL.

IHS

Datasheet2 pages8 years ago

Sager Electronics

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
+77.22%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Latch, Plug
Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity2013595-1
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Package
TE Connectivity2040008-1
Modular Connectors / Ethernet Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity3-1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of Panduit NK688MBL provided by its distributors.

Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Panduit NK688MBL Category 6, 8-position, 8-wire, keystone punchdown jack module. Black. NK Cat 6 punchdown jack module - Black
CAT6 RJ45 MODULAR JACK, 8 POSITION, 1 PO; CAT6 RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Modular Connector Type: RJ45 Wired Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Categ
Cat6 Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Serie Nk688; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Tipo De Terminación Del Contacto:Idc/Idt |Panduit NK688MBL

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN