Panduit MLT6SH-LP

Cable Tie, 23-1/2 in L, 6 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK
$ 4.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6SH-LP.

Sager Electronics

Datasheet3 pages14 years ago
Datasheet2 pages12 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4SH-LP
Tie Cable; Stainless Steel; 900 lb; 17.1 in. long; Max. dia.: 4 in.
PanduitMLT8SH-LP
Cable Tie, 30 in L, 8 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK
PanduitMLT10SH-LP
Cable Tie, 36 in L, 10 in Max Bundle Dia., Silver, 304 Stainless Steel, 900 lb Strength, 50 PK

Descriptions

Descriptions of Panduit MLT6SH-LP provided by its distributors.

Cable Tie, 23-1/2 in L, 6 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK
Cable Tie, 594Mm, Ss, 900Lb, Nat; Cable Tie Material:Stainless Steel; Cable Tie Colour:Natural; Cable Tie Length:594Mm; Cable Tie Width:15.9Mm; Cable Bundle Diameter Max:152Mm; Minimum Loop Tensile Strength:900Lb; Cable Tie Type:Ballrohs Compliant: Yes |Panduit MLT6SH-LP
MLT Tie, 304 Stainless Steel, Super-Heavy Cross Section, 23.4 Inches (594.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN